TE Connectivity Barrier Strip, 2 Contact, 14.5 mm Pitch, 1 Row, 600V, 65A
- RS Stock No.:
- 474-419
- Distrelec Article No.:
- 304-59-223
- Mfr. Part No.:
- 1986469-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€204.41
(exc. VAT)
€251.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €204.41 | €8.176 |
*price indicative
- RS Stock No.:
- 474-419
- Distrelec Article No.:
- 304-59-223
- Mfr. Part No.:
- 1986469-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | Barrier Strip | |
| Pitch | 14.5mm | |
| Orientation | Right Angle | |
| Current | 65A | |
| Contact Material | Brass | |
| Housing Material | Polyamide 6 | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | M5 | |
| Wire Size | 14AWG | |
| Voltage | 600V | |
| Standards/Approvals | UL 94V-0 | |
| Length | 25.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type Barrier Strip | ||
Pitch 14.5mm | ||
Orientation Right Angle | ||
Current 65A | ||
Contact Material Brass | ||
Housing Material Polyamide 6 | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size M5 | ||
Wire Size 14AWG | ||
Voltage 600V | ||
Standards/Approvals UL 94V-0 | ||
Length 25.7mm | ||
- COO (Country of Origin):
- US
The TE Connectivity 2 Position Barrier Strip is designed for versatile wire-to-wire connections, making it an essential component for various electrical applications. Featuring a compact design with a 14.5 mm centreline and a single row configuration, it ensures efficient space utilisation while maintaining robust functionality. The barrier strip is rated for an operating voltage of 600 V, accommodating wire sizes from 14 to 6 AWG or 2 to 14 mm², perfect for an array of power circuit applications. With its panel mount design, this product offers a reliable solution for secure installations, making it suitable for environments where stability and durability are paramount. Its high-quality materials, including tin-plated quick-connect tabs, brass contacts, and polyamide housing, ensure longevity and optimal performance.
Compact and efficient design enhances space utilisation
Rated for high operating voltage, providing versatility in applications
Accommodates a wide range of wire sizes for enhanced compatibility
Panel mount configuration ensures stable installation in various settings
Constructed with high-quality materials for superior durability
Easy installation facilitated by quick-connect tab features
Designed for reliable performance in power circuit applications
Related links
- TE Connectivity Barrier Strip 14.5 mm Pitch 600V, 65A
- TE Connectivity Barrier Strip 14.5 mm Pitch 600V, 65A
- TE Connectivity Barrier Strip 14.5 mm Pitch 600V, 65A
- TE Connectivity Barrier Strip 14.5 mm Pitch 600V, 65A
- TE Connectivity Barrier Strip 14.5 mm Pitch 250V, 40A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 25A
- TE Connectivity Barrier Strip 11.12 mm Pitch 600V, 30A
- TE Connectivity Barrier Strip 11.1 mm Pitch 600V, 20A
