TE Connectivity Barrier Strip, 1 Contact, 14.5 mm Pitch, 1 Row, 600V, 65A
- RS Stock No.:
- 471-119
- Distrelec Article No.:
- 304-63-188
- Mfr. Part No.:
- 1776313-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-119
- Distrelec Article No.:
- 304-63-188
- Mfr. Part No.:
- 1776313-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Product Type | Barrier Strip | |
| Pitch | 14.5mm | |
| Current | 65A | |
| Orientation | Right Angle | |
| Housing Material | Polyamide 6 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | M3.5 | |
| Wire Size | 14AWG | |
| Minimum Operating Temperature | -35°C | |
| Voltage | 600V | |
| Maximum Operating Temperature | 100°C | |
| Series | Europa | |
| Standards/Approvals | UL 94 V-2 | |
| Length | 11.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Product Type Barrier Strip | ||
Pitch 14.5mm | ||
Current 65A | ||
Orientation Right Angle | ||
Housing Material Polyamide 6 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size M3.5 | ||
Wire Size 14AWG | ||
Minimum Operating Temperature -35°C | ||
Voltage 600V | ||
Maximum Operating Temperature 100°C | ||
Series Europa | ||
Standards/Approvals UL 94 V-2 | ||
Length 11.2mm | ||
- COO (Country of Origin):
- US
The TE Connectivity top-quality 1 Position Barrier Strip is designed for wire-to-wire applications, offering an efficient connection solution for your power needs. With a centreline of 14.5 mm, this barrier strip is perfect for mounting in panels, featuring a robust design that accommodates wire sizes ranging from 14 to 6 AWG. Operating at a maximum voltage of 600 V, it guarantees reliability across various applications, making it essential for electrical installations. Its right-angle orientation and reliable contact base made of brass ensure solid connectivity while maintaining a compact design. Whether you're working on custom projects or standard electrical setups, this barrier strip delivers performance, versatility, and compliance with industry standards, ensuring peace of mind in your installations.
Designed for easy panel mounting, enhancing installation efficiency
Right-angle orientation optimises space utilisation in tight enclosures
Compatible with a wide range of wire sizes for versatile applications
Constructed to withstand challenging operating conditions, ensuring long-lasting performance
Tin-plated quick connect tabs increase conductivity while providing corrosion resistance
Low halogen content adheres to environmental standards, supporting sustainable practices
Meets stringent electrical and safety standards for assured reliability
Related links
- TE Connectivity Barrier Strip 14.5 mm Pitch 600V, 65A
- TE Connectivity Barrier Strip 14.5 mm Pitch 600V, 65A
- TE Connectivity Barrier Strip 14.5 mm Pitch 600V, 65A
- TE Connectivity Barrier Strip 14.5 mm Pitch 600V, 65A
- TE Connectivity Barrier Strip 14.5 mm Pitch 250V, 40A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
