TE Connectivity Barrier Strip, 4 Contact, 11.1 mm Pitch, 1 Row, 600V, 20A
- RS Stock No.:
- 468-937
- Distrelec Article No.:
- 304-59-355
- Mfr. Part No.:
- 2-1776044-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€210.60
(exc. VAT)
€259.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €210.60 | €4.212 |
*price indicative
- RS Stock No.:
- 468-937
- Distrelec Article No.:
- 304-59-355
- Mfr. Part No.:
- 2-1776044-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | Barrier Strip | |
| Pitch | 11.1mm | |
| Current | 20A | |
| Orientation | Right Angle | |
| Housing Material | Nylon | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Minimum Operating Temperature | 60°C | |
| Termination Type - Top | Binding Combo Head | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 600V | |
| Length | 47.62mm | |
| Series | SSB7 | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type Barrier Strip | ||
Pitch 11.1mm | ||
Current 20A | ||
Orientation Right Angle | ||
Housing Material Nylon | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Minimum Operating Temperature 60°C | ||
Termination Type - Top Binding Combo Head | ||
Maximum Operating Temperature 105°C | ||
Voltage 600V | ||
Length 47.62mm | ||
Series SSB7 | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity 4 Position Barrier Strip is a high-performance connector designed for efficient wire-to-board applications. Featuring a dual barrier design, this product provides secure connections while offering a compact footprint ideal for tight spaces. Its printed circuit pin bottom termination ensures reliable and robust connections, providing flexibility in the design of various electronic devices. With an operating voltage of 600V and compatibility with wire sizes ranging from 22 to 12 AWG, it accommodates a wide range of electrical needs. Constructed from durable nylon material, it boasts a right angle orientation that facilitates easier installation in complex assemblies. This connector is an optimal choice for professionals seeking trustworthy performance in demanding electrical applications.
Offers a dual barrier style for enhanced stability and safety in electrical designs
Packaged in quantities of 150 for efficient inventory management
Manufactured to meet rigorous UL flammability standards for added safety
Designed for wave solder processes, ensuring robust assembly and reliability
Low halogen content contributes to environmental compliance and safety
Simple binding combo head termination simplifies the mounting process on the board
Compatible with cutting-edge PCB mounting techniques for modern devices
Related links
- TE Connectivity Barrier Strip 11.1 mm Pitch 600V, 20A
- TE Connectivity Barrier Strip 11.1 mm Pitch 600V, 30A
- TE Connectivity Barrier Strip 11.1 mm Pitch 600V, 30A
- TE Connectivity Barrier Strip 438 μm Pitch 600V, 20A
- TE Connectivity Barrier Strip 11.1 mm Pitch 600V, 30A
- TE Connectivity Barrier Strip 11.12 mm Pitch 600V, 20A
- TE Connectivity Barrier Strip 11.1 mm Pitch, 1 Row
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
