Portwest Base Layer, 2XL Black Merino Wool

Subtotal (1 unit)*

€63.04

(exc. VAT)

€77.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.04

*price indicative

RS Stock No.:
606-288
Mfr. Part No.:
B184BKRXXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

2XL

Product Type

Base Layer

Colour

Black

Sub Type

Base Layer

Material

Merino Wool

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Wool 1/4 Zip Baselayer Top features a high merino wool content for enhanced thermal protection. Naturally moisture-wicking, breathable, and with anti-odour properties, this fabric keeps the wearer comfortable. Designed as a baselayer, it draws moisture away from the body to keep the wearer cool, dry, and comfortable during exertion. Suitable for all activity levels, it can be worn as an extra thermal layer for workwear in cold weather or as a technical sports garment for added comfort and performance.

Naturally moisture wicking and breathable

Provides insulation and thermal protection

Antimicrobial and anti-odour properties

Designed with a comfort fit

Ideal for all seasons

Flat lock seams for extra comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy