Portwest Thermal Long Johns, 2XL Navy Cotton, Carbon Fibre, 60% Modacrylic
- RS Stock No.:
- 271-8341
- Mfr. Part No.:
- FR14NVRXXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€50.56
(exc. VAT)
€62.19
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.56 |
*price indicative
- RS Stock No.:
- 271-8341
- Mfr. Part No.:
- FR14NVRXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Thermal Long Johns | |
| Size | 2XL | |
| Colour | Navy | |
| Sub Type | Thermal Long John | |
| Material | Cotton, Carbon Fibre, 60% Modacrylic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Thermal Long Johns | ||
Size 2XL | ||
Colour Navy | ||
Sub Type Thermal Long John | ||
Material Cotton, Carbon Fibre, 60% Modacrylic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Portwest Flame Resistant Anti-Static Leggings designed for cooler conditions to keep the wearer warm, comfortable and safe. Elasticated waistband allows freedom of movement and the ribbed hem cuffs help trap in heat.
•Fully elasticated waistband for ultimate wearer comfort
•Ribbed hem for a comfortable fit
•High cotton content for superior comfort
Related links
- Portwest Thermal Long Johns 1% Carbon Fibre, 60% Modacrylic
- Portwest Thermal Long Johns 1% Carbon Fibre, 60% Modacrylic
- Portwest Thermal Long Johns Cotton, 1% Carbon Fibre
- Portwest Thermal Long Johns 1% Carbon Fibre, Cotton
- Portwest Thermal Long Johns 1% Carbon Fibre, Cotton
- Portwest Navy Cotton 60% Modacrylic Long Sleeve Sleeve T-Shirt XL
- Portwest Sleeveless Thermal Long Johns Polyester
- CODUPAL Thermal Long Johns 37% Cotton 1% Carbon Fibre
