PULSAR Long Base Layer, 3XL Navy Polyester

Image representative of range

Subtotal (1 unit)*

€32.79

(exc. VAT)

€40.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.79

*price indicative

RS Stock No.:
270-8903
Mfr. Part No.:
BZ1503N-3XL
Manufacturer:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Base Layer

Size

3XL

Colour

Navy

Sleeve Type

Long

Material

Polyester

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy