Helly Hansen Base Layer, 3XL Navy Polypropylene
- RS Stock No.:
- 271-0437
- Mfr. Part No.:
- 75505-590-3XL
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€34.04
(exc. VAT)
€41.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.04 |
*price indicative
- RS Stock No.:
- 271-0437
- Mfr. Part No.:
- 75505-590-3XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | 3XL | |
| Product Type | Base Layer | |
| Colour | Navy | |
| Sub Type | Thermal Long John | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size 3XL | ||
Product Type Base Layer | ||
Colour Navy | ||
Sub Type Thermal Long John | ||
Material Polypropylene | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Helly Hansen Lifa base layer pant moves moisture away from your skin and makes sure you stay dry while you work hard and sweat. It is built for high activity in warmer weather.
•Lifa stay warm technology
•No shoulder seams
•No side seams
•Flatlock seams for max comfort
Related links
- Helly Hansen Base Layer Navy 100% Polypropylene
- Helly Hansen Long Base Layer, 2XL Navy Polypropylene
- Helly Hansen Navy Polypropylene Base Layer, XL
- Helly Hansen Long Base Layer Navy 100% Polypropylene
- Portwest Base Layer, 3XL Navy
- PULSAR Long Base Layer, 3XL Navy Polyester
- ProGARM Base Layer, 3XL Navy
- ProGARM Base Layer, 3XL Navy Inherent Jersey Fabric
