Portwest Base Layer, 3XL Navy
- RS Stock No.:
- 271-8892
- Mfr. Part No.:
- B123N-3XL
- Manufacturer:
- Portwest
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€11.52
(exc. VAT)
€14.17
(inc. VAT)
- RS Stock No.:
- 271-8892
- Mfr. Part No.:
- B123N-3XL
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Base Layer | |
| Size | 3XL | |
| Colour | Navy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Base Layer | ||
Size 3XL | ||
Colour Navy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- ProGARM Base Layer, 3XL Navy
- Portwest Base Layer 50% Cotton
- PULSAR Long Base Layer, 3XL Navy Polyester
- Helly Hansen Base Layer, 3XL Navy Polypropylene
- ProGARM Base Layer, 3XL Navy Inherent Jersey Fabric
- Helly Hansen Long Base Layer Navy 100% Polypropylene
- Portwest Base Layer 50% Polyester
- Portwest Base Layer 50% Polyester

