Helly Hansen Long Base Layer, 2XL Navy Polypropylene
- RS Stock No.:
- 271-0436
- Mfr. Part No.:
- 75505-590-2XL
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€34.04
(exc. VAT)
€41.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.04 |
*price indicative
- RS Stock No.:
- 271-0436
- Mfr. Part No.:
- 75505-590-2XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Base Layer | |
| Size | 2XL | |
| Colour | Navy | |
| Sleeve Type | Long | |
| Sub Type | Thermal Shirt | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Base Layer | ||
Size 2XL | ||
Colour Navy | ||
Sleeve Type Long | ||
Sub Type Thermal Shirt | ||
Material Polypropylene | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Helly Hansen Lifa base layer pant moves moisture away from your skin and makes sure you stay dry while you work hard and sweat. It is built for high activity in warmer weather.
•Lifa stay warm technology
•No shoulder seams
•No side seams
•Flatlock seams for max comfort
Related links
- Helly Hansen Base Layer, 3XL Navy Polypropylene
- Helly Hansen Base Layer Navy 100% Polypropylene
- Helly Hansen Navy Polypropylene Base Layer, XL
- Helly Hansen Long Base Layer Navy 100% Polypropylene
- Portwest Long Base Layer 50% Polyester
- Helly Hansen Long Thermal Shirt, 2XL Black Polypropylene
- Helly Hansen Long Thermal Long Johns 38.5 in Black 57% Merino, 43% Polypropylene
- Helly Hansen Long Thermal Long Johns 38.5 in Black Polypropylene
