Portwest Thermal Long Johns, 3XL Navy Polyester, Cotton
- RS Stock No.:
- 268-1919
- Mfr. Part No.:
- B121NARXXXL
- Manufacturer:
- Portwest
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€9.96
(exc. VAT)
€12.25
(inc. VAT)
- RS Stock No.:
- 268-1919
- Mfr. Part No.:
- B121NARXXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Thermal Long Johns | |
| Size | 3XL | |
| Colour | Navy | |
| Sub Type | Thermal Long John | |
| Material | Polyester, Cotton | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Thermal Long Johns | ||
Size 3XL | ||
Colour Navy | ||
Sub Type Thermal Long John | ||
Material Polyester, Cotton | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Thermal Trousers creates a layer of warmth around the lower body. The soft poly-cotton fibres and fabric knitting mean that heat is trapped in. The cuffed hem and elasticated waist provide a comfortable fit.
Provides insulation and thermal protection
Available in an excellent choice of corporate colours
Related links
- Portwest Thermal Long Johns 1% Carbon Fibre, Cotton
- Portwest Thermal Long Johns Cotton
- Portwest Thermal Long Johns Cotton
- Portwest Thermal Long Johns, 3XL Anthracite 100% Polyester
- Portwest Long Thermal Long Johns White Yellow 50% Polyester, 50% Cotton
- Portwest Navy Cotton 4XL
- Goldfreeze Thermal Long Johns 7% Coffee Carbon 9% Spandex, 55% Polyester
- Portwest Thermal Long Johns 1% Carbon Fibre, 60% Modacrylic

