Portwest Thermal Long Johns, 3XL Navy 60% Modacrylic, Carbon Fibre, Cotton
- RS Stock No.:
- 271-8342
- Mfr. Part No.:
- FR14NVRXXXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€50.56
(exc. VAT)
€62.19
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.56 |
*price indicative
- RS Stock No.:
- 271-8342
- Mfr. Part No.:
- FR14NVRXXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Thermal Long Johns | |
| Size | 3XL | |
| Colour | Navy | |
| Sub Type | Flame Resistant Anti-Static | |
| Material | 60% Modacrylic, Carbon Fibre, Cotton | |
| Standards/Approvals | IEC 61482-2 IEC 61482-1-2 APC 1, IEC 61482-2 IEC 61482-1-1 (Elim 4.4CAL/CM²), ASTM F1959/F1959M-12 (EBT = 4.3CAL/CM2 (HAF = 66%)), EN ISO 11612 (A1, B1, C1, F1), EN 1149 -5 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Thermal Long Johns | ||
Size 3XL | ||
Colour Navy | ||
Sub Type Flame Resistant Anti-Static | ||
Material 60% Modacrylic, Carbon Fibre, Cotton | ||
Standards/Approvals IEC 61482-2 IEC 61482-1-2 APC 1, IEC 61482-2 IEC 61482-1-1 (Elim 4.4CAL/CM²), ASTM F1959/F1959M-12 (EBT = 4.3CAL/CM2 (HAF = 66%)), EN ISO 11612 (A1, B1, C1, F1), EN 1149 -5 | ||
RoHS Status: Exempt
The Portwest Flame Resistant Anti-Static Leggings designed for cooler conditions to keep the wearer warm, comfortable and safe. Elasticated waistband allows freedom of movement and the ribbed hem cuffs help trap in heat.
•Fully elasticated waistband for ultimate wearer comfort
•Ribbed hem for a comfortable fit
•High cotton content for superior comfort
Related links
- Portwest Thermal Long Johns 1% Carbon Fibre, Cotton
- CODUPAL Thermal Long Johns 1% Carbon Fibre 37% Cotton
- Portwest Thermal Long Johns Cotton, 1% Carbon Fibre
- Portwest Thermal Long Johns 1% Carbon Fibre, 60% Modacrylic
- Portwest Thermal Long Johns 1% Carbon Fibre, 60% Modacrylic
- Portwest Thermal Long Johns 1% Carbon Fibre, 60% Modacrylic
- Portwest FR10 Navy 60% Modacrylic Cotton Polo Shirt XL
- Portwest FR10 Navy 60% Modacrylic Cotton Polo Shirt M
