PULSAR Black Neck Tube, One Size
- RS Stock No.:
- 287-5940
- Mfr. Part No.:
- XFRC15
- Manufacturer:
- PULSAR
Subtotal (1 unit)*
€15.44
(exc. VAT)
€18.99
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.44 |
*price indicative
- RS Stock No.:
- 287-5940
- Mfr. Part No.:
- XFRC15
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Neck Tube | |
| Size | One Size | |
| Colour | Black | |
| Standards/Approvals | EN ISO 11612:2015 A1, C1, B1 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Neck Tube | ||
Size One Size | ||
Colour Black | ||
Standards/Approvals EN ISO 11612:2015 A1, C1, B1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Allied Telesyn Neck Tube is a versatile accessory designed for ultimate protection and comfort. Crafted with a double layered design, it offers enhanced protection against the elements, making it ideal for various outdoor activities. Constructed with interlock knit fabric, this neck tube ensures durability and warmth.
Fire retardant
Visible FR standards transfer
