ARC GROUP 24 W LED Light, 240V Candle Single, 1 Lamp, 1.18 m Long, IP65
- RS Stock No.:
- 671-423
- Mfr. Part No.:
- LRM246
- Manufacturer:
- ARC GROUP
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€34.99
(exc. VAT)
€43.04
(inc. VAT)
- RS Stock No.:
- 671-423
- Mfr. Part No.:
- LRM246
- Manufacturer:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Batten Type | Single | |
| Product Type | Light | |
| Lamp Shape | Candle | |
| Length | 1.18m | |
| Luminous Flux | 2880lm | |
| Width | 72mm | |
| Depth | 61mm | |
| Power | 24W | |
| Number of Lamps | 1 | |
| Colour | White | |
| Lamp Type | LED | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| Lifespan | 5year | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Series | LRM246 | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Batten Type Single | ||
Product Type Light | ||
Lamp Shape Candle | ||
Length 1.18m | ||
Luminous Flux 2880lm | ||
Width 72mm | ||
Depth 61mm | ||
Power 24W | ||
Number of Lamps 1 | ||
Colour White | ||
Lamp Type LED | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
Lifespan 5year | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Series LRM246 | ||
- COO (Country of Origin):
- CN
The ARC GROUP Integrated LED light consumes 24W of power and produces 2880 lumens, equivalent to a traditional 36W fluorescent tube. It emits cool daylight at a color temperature of 6500K, providing bright and clear illumination. The fixture is built to withstand tough environments with IP65 dust and water protection and IK08 impact resistance.
Power consumption of 24 watts
Luminous output of 2880 lumens
Equivalent to 1x36W fluorescent tube
Color temperature of 6500K

