ARC GROUP 18 W LED Light, 240V Candle Single, 1 Lamp, 1.22 m Long, IP20
- RS Stock No.:
- 671-433
- Mfr. Part No.:
- RTU186
- Manufacturer:
- ARC GROUP
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 671-433
- Mfr. Part No.:
- RTU186
- Manufacturer:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Batten Type | Single | |
| Product Type | Light | |
| Lamp Shape | Candle | |
| Length | 1.22m | |
| Luminous Flux | 1800lm | |
| Width | 32mm | |
| Depth | 54mm | |
| Power | 18W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | White | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| Lifespan | 2year | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Series | RTU186 | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Batten Type Single | ||
Product Type Light | ||
Lamp Shape Candle | ||
Length 1.22m | ||
Luminous Flux 1800lm | ||
Width 32mm | ||
Depth 54mm | ||
Power 18W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour White | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
Lifespan 2year | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Series RTU186 | ||
- COO (Country of Origin):
- CN
The ARC GROUP LED tube batten consumes 18W of power and produces 1800 lumens, equivalent to a traditional 36W fluorescent tube. It emits cool daylight with a color temperature of 6500K, providing bright and crisp illumination. Designed for indoor use, it features an IP20 rating for Basic protection against solid objects.
Power consumption of 18 watts
Luminous output of 1800 lumens
Equivalent to 1x36W fluorescent tube
Color temperature of 6500K
IP20 rated for indoor protection
Related links
- ARC GROUP 36 W LED Light 1 Lamp IP20
- ARC GROUP 24 W LED Light 1 Lamp IP65
- ARC GROUP 12 W LED Light 1 Lamp IP44
- ARC GROUP 40 W LED Light 1 Lamp IP65
- ARC GROUP 36 W LED Light 1 Lamp IP65
- ARC GROUP 55 W LED Light 1 Lamp IP65
- ARC GROUP 48 W LED Light 1 Lamp IP65
- RS PRO 36 W LED Batten Light 240 V Batten Single 1.22 m Long, IP20
