ARC GROUP 55 W LED Light, 240V Batten Single, 1 Lamp, 1.48 m Long, IP65
- RS Stock No.:
- 671-420
- Mfr. Part No.:
- LRG556
- Manufacturer:
- ARC GROUP
Subtotal (1 unit)*
€38.46
(exc. VAT)
€47.31
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.46 |
*price indicative
- RS Stock No.:
- 671-420
- Mfr. Part No.:
- LRG556
- Manufacturer:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Product Type | Light | |
| Batten Type | Single | |
| Length | 1.48m | |
| Lamp Shape | Batten | |
| Luminous Flux | 6600lm | |
| Width | 72mm | |
| Depth | 61mm | |
| Power | 55W | |
| Number of Lamps | 1 | |
| Colour | White | |
| Lamp Type | LED | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| Lifespan | 5year | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Series | LRG556 | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Product Type Light | ||
Batten Type Single | ||
Length 1.48m | ||
Lamp Shape Batten | ||
Luminous Flux 6600lm | ||
Width 72mm | ||
Depth 61mm | ||
Power 55W | ||
Number of Lamps 1 | ||
Colour White | ||
Lamp Type LED | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
Lifespan 5year | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Series LRG556 | ||
- COO (Country of Origin):
- CN
The ARC GROUP Integrated LED light delivers 55W of power with a luminous output of 6600 lumens, equivalent to two 58W fluorescent tubes. It emits cool daylight with a color temperature of 6500K, providing bright and crisp illumination. The fixture is designed for tough environments, featuring IP65 protection against dust and water, and IK08 impact resistance for added durability.
Power consumption of 55 watts
Luminous output of 6600 lumens
Equivalent to 2x58W fluorescent tubes
