Ansell Lighting 37 W LED Batten Light, 240V Twin, 1 Lamp Anti-corrosive, 1.8 m Long, IP65
- RS Stock No.:
- 269-7559
- Mfr. Part No.:
- ATORPLED6
- Manufacturer:
- Ansell Lighting
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€92.63
(exc. VAT)
€113.93
(inc. VAT)
- RS Stock No.:
- 269-7559
- Mfr. Part No.:
- ATORPLED6
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Batten Type | Twin | |
| Product Type | Batten Light | |
| Length | 1.8m | |
| Luminous Flux | 3500lm | |
| Width | 85mm | |
| Depth | 70mm | |
| Power | 37W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage | 240V | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Batten Type Twin | ||
Product Type Batten Light | ||
Length 1.8m | ||
Luminous Flux 3500lm | ||
Width 85mm | ||
Depth 70mm | ||
Power 37W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage 240V | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell tornado PRO microwave sensor batten has unique base design caters for multiple installation methods. It is ideal for industrial applications and ancillary areas. It has installer friendly embedded features of quick release of LED array and gear tray assembly which helps for accurate and fast installation of any application.
Ultra slim IP65 LED NCF linear
Self-test emergency as standard
Powered by Tridonic
Related links
- Ansell Lighting 78 W LED Batten Light 1 Lamp Anti-corrosive IP65
- Ansell Lighting LED Batten Light Twin 1.5 m Long, IP65
- Ansell Lighting 20 W LED Batten Light 240 V Twin 1.265 m Long, IP65
- Ansell Lighting 61 W LED Batten Light 240 V Twin 1.565 m Long, IP65
- Ansell Lighting 29 W LED Batten Light 240 V Twin 1.565 m Long, IP65
- Ansell Lighting 41 W LED Batten Light 240 V Twin 1.265 m Long, IP65
- Ansell Lighting 35 W LED Batten Light 1 Lamp 1.8 m Long, IP65
- RS PRO 60 W LED Batten Light 1 Lamp Anti-corrosive IP65

