LEDVANCE Fluorescent Lamp Ceiling Light Fitting Linear Linear Compact, 873 mm Long, IP20
- RS Stock No.:
- 181-3814
- Distrelec Article No.:
- 301-41-118
- Mfr. Part No.:
- 4058075106192
- Manufacturer:
- LEDVANCE
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 181-3814
- Distrelec Article No.:
- 301-41-118
- Mfr. Part No.:
- 4058075106192
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Ceiling Light Fitting | |
| Batten Type | Linear Compact | |
| Length | 873mm | |
| Lamp Shape | Linear | |
| Width | 28mm | |
| Depth | 36mm | |
| Lamp Type | Fluorescent Lamp | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Lifespan | 30000h | |
| IP Rating | IP20 | |
| Standards/Approvals | CB, CE, EAC, TUV SUD | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Ceiling Light Fitting | ||
Batten Type Linear Compact | ||
Length 873mm | ||
Lamp Shape Linear | ||
Width 28mm | ||
Depth 36mm | ||
Lamp Type Fluorescent Lamp | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Lifespan 30000h | ||
IP Rating IP20 | ||
Standards/Approvals CB, CE, EAC, TUV SUD | ||
- COO (Country of Origin):
- CN
Ledvance LED Linear Lighting and Batten
The Ledvance white 12W LED linear lighting and batten has a colour temperature of 3000K. The LED occupies very little space due to its compact dimension. It has an average lifespan of 50,000 hours. It comprises of a Polycarbonate (PC) body and cover.
Features and Benefits
• Replacement of conventional T8 or T5 luminaries
• Energy savings up to 80% when compared to linear luminaries
• 5-year guarantee
• Availability of versions with luminous flux between 400lm and 1500lm
• Seamless connection without visible cables when connected to Linear Compact Batten
• High luminous efficacy of up to 110lm/W
• Robust metal housing and PC diffusor
• Wiring is present at the rear of luminaire
• Through wiring possible
• Direct replacement for luminaries with fluorescent lamps
• Seamless connection of up to 10 luminaires in a line
• Low flicker light thanks to special electronic control gear
• Flexible installation in 2 different angles with 2 different mounting options
• Angled connection possible with included cable
• Flexible application due to a wide range of available lengths of 300mm to 1200mm
Applications
• Indoor applications such as corridors, entrance areas, stairwells, etc.
• Accent lighting
• Public areas
• Cove lighting
• Shelves, furniture integration or under cabinet mounting
• Seamless linear lighting
Certifications
• IK03 rated
• IP20 rated
• CE compliant
• CB compliant
• TÜV SÜD approved
• EAC compliant
• IEC 60695-2-12
Related links
- LEDVANCE 15 W LED Batten Light 240 V Single 873 mm Long, IP20
- LEDVANCE 12 W LED Batten Light 873 mm Long, IP20
- LEDVANCE 10 W Fluorescent Lamp Batten Light 1 Lamp IP20
- LEDVANCE 18 W LED Batten Light 1 Lamp IP20
- LEDVANCE LED Ceiling Light Batten 1.458 m Long, IP20
- LEDVANCE 17 W LED Linear Lamp 1 Lamp IP20
- LEDVANCE 25 W Fluorescent Lamp Batten Light 1 Lamp IP20
- LEDVANCE LED Batten Light 1 Lamp IP20
