LEDVANCE LED Ceiling Light Batten, 1 Lamp, 1.458 m Long, IP20
- RS Stock No.:
- 179-8544
- Distrelec Article No.:
- 301-41-280
- Mfr. Part No.:
- 4058075122246
- Manufacturer:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-8544
- Distrelec Article No.:
- 301-41-280
- Mfr. Part No.:
- 4058075122246
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Ceiling Light Batten | |
| Length | 1.458m | |
| Width | 62mm | |
| Depth | 74mm | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Colour Reference Code | 840 | |
| Lifespan | 50000h | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Ceiling Light Batten | ||
Length 1.458m | ||
Width 62mm | ||
Depth 74mm | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Colour Reference Code 840 | ||
Lifespan 50000h | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
Product Benefits
Replacement of Conventional T8 Luminaries With Up to 7100 Lm
Energy Savings Up to 60 % (compared to Luminaries That Use Fluorescent Lamps)
Optional Reflector Accessory and Multiple Wiring Possibilities for Flexible Applications
5 Years Guarantee
Areas of Application
Direct Replacement for Luminaries With Fluorescent Lamps
Indoor Applications
Industrial and Commercial Halls
Public Areas
Corridors, Stairwells, Basements
Garages
Product Features
Versions With Luminous Flux Between 3500 and 7100 Lm Available
Very High Luminous Efficacy: Up to 125 Lm/W
Robust Metal Housing and Pc Diffusor
Wiring At Back Side of Luminaire
Through Wiring Possible
Related links
- Ansell Lighting 33 W LED Ceiling Light Batten 1 Lamp IP20
- Philips Lighting 31 W LED Ceiling Light Batten 1 Lamp Anti-corrosive IP20
- Ansell Lighting 54 W LED Ceiling Light Batten 1 Lamp, 1.51 m Long
- LEDVANCE LED Batten Light 1 Lamp IP20
- Philips Lighting 44 W LED Ceiling Light Batten 1 Lamp 1.87 m Long
- Philips Lighting 68 W LED Ceiling Light Batten 2 Lamp 1.87 m Long
- LEDVANCE LED Batten Light 1 Lamp IP20
- LEDVANCE 25 W LED Batten Light 240 V Single 1.47 m Long, IP20
