Ansell Lighting 35 W LED Batten Light, 240 V LED Batten, 1 Lamp, Anti-corrosive, 1.8 m Long, IP65
- RS Stock No.:
- 269-7545
- Mfr. Part No.:
- ATOREVO6
- Manufacturer:
- Ansell Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-7545
- Mfr. Part No.:
- ATOREVO6
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell tornado EVO twin batten is non corrosive and suitable for industrial applications and ancillary areas. Its unique luminaire fixing clip design allows option of mounting onto BESA box. This LED Performance allows point to point replacement of existing fluorescent luminaires. Its lockable heavy duty stainless steel clips supplied as standard for added safety and security.
Polycarbonate material
Bluetooth Enabled
Bluetooth Enabled
Related links
- Ansell Lighting 61 W LED Batten Light 1 Lamp 1.5 m Long, IP65
- Ansell Lighting 37 W LED Batten Light 1 Lamp Anti-corrosive IP65
- Ansell Lighting 78 W LED Batten Light 1 Lamp Anti-corrosive IP65
- Ansell Lighting 20 W LED Batten Light 240 V Twin 1.265 m Long, IP65
- Ansell Lighting 61 W LED Batten Light 240 V Twin 1.565 m Long, IP65
- Ansell Lighting 29 W LED Batten Light 240 V Twin 1.565 m Long, IP65
- Ansell Lighting 41 W LED Batten Light 240 V Twin 1.265 m Long, IP65
- LEDVANCE 70 W LED Batten Light 240 V Single 1.8 m Long, IP65
