Ansell Lighting 29 W LED Batten Light, 220V, 240 V Twin, 1 Lamp Anti-corrosive, 1.565 m Long, IP65
- RS Stock No.:
- 289-2353
- Mfr. Part No.:
- ATORPLED5/M3
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
€181.52
(exc. VAT)
€223.27
(inc. VAT)
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €181.52 |
*price indicative
- RS Stock No.:
- 289-2353
- Mfr. Part No.:
- ATORPLED5/M3
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Batten Type | Twin | |
| Product Type | Batten Light | |
| Length | 1.565m | |
| Width | 85mm | |
| Luminous Flux | 3200lm | |
| Depth | 70mm | |
| Power | 29W | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 220V, 240V | |
| Anti-corrosive | Yes | |
| Lifespan | 54000h | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Batten Type Twin | ||
Product Type Batten Light | ||
Length 1.565m | ||
Width 85mm | ||
Luminous Flux 3200lm | ||
Depth 70mm | ||
Power 29W | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 220V, 240V | ||
Anti-corrosive Yes | ||
Lifespan 54000h | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Robust non corrosive batten ideal for industrial applications and ancillary areas. Its unique base design caters for multiple installation methods. With an installer friendly embedded features aid accurate and fast installation for any application.
Powered by tridonic
Bluetooth enabled
IK07 degree protection
Class 1 protection class
Ultra slim IP65 LED NCF linear
Related links
- Ansell Lighting 29 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- Ansell Lighting 61 W LED Batten Light 240 V Twin 1.565 m Long, IP65
- Ansell Lighting 20 W LED Batten Light 240 V Twin 1.265 m Long, IP65
- Ansell Lighting 41 W LED Batten Light 240 V Twin 1.265 m Long, IP65
- Ansell 29 W LED Batten Light Anti-corrosive IP65
- Ansell Lighting 61 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- Ansell Lighting LED Batten Light Twin 1.5 m Long, IP65
- Ansell Lighting 78 W LED Batten Light 1 Lamp Anti-corrosive IP65
