Sylvania 4 W LED Batten Light, 220V, 240 V Batten T5, 300 mm Long, IP20
- RS Stock No.:
- 288-9831
- Mfr. Part No.:
- 90051
- Manufacturer:
- Sylvania
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-9831
- Mfr. Part No.:
- 90051
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Batten Type | T5 | |
| Product Type | Batten Light | |
| Lamp Shape | Batten | |
| Length | 300mm | |
| Luminous Flux | 500lm | |
| Width | 24mm | |
| Depth | 35mm | |
| Dimmable | No | |
| Power | 4W | |
| Lamp Type | LED | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Colour Reference Code | 830 | |
| Voltage | 220V, 240V | |
| Lifespan | 54000h | |
| IP Rating | IP20 | |
| Standards/Approvals | IK 03, CE, IP 20, UKCA, RoHS | |
| Series | SYLPIPE | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Batten Type T5 | ||
Product Type Batten Light | ||
Lamp Shape Batten | ||
Length 300mm | ||
Luminous Flux 500lm | ||
Width 24mm | ||
Depth 35mm | ||
Dimmable No | ||
Power 4W | ||
Lamp Type LED | ||
Colour White | ||
Colour Temperature 3000K | ||
Colour Reference Code 830 | ||
Voltage 220V, 240V | ||
Lifespan 54000h | ||
IP Rating IP20 | ||
Standards/Approvals IK 03, CE, IP 20, UKCA, RoHS | ||
Series SYLPIPE | ||
- COO (Country of Origin):
- CN
The Sylvania HIGH OUTPUT LED T5 replacement batten offers high output range with more lumens per meter, efficiency up to 125 lum/watt, seamless linking up to 10M, and ideal for direct lighting in areas like under cabinet or kitchens.
Seamless linking up to 10M for extended coverage
Efficiency up to 125 lum/watt for energy savings
Ideal for direct lighting in kitchens and under cabinets
120 degree beam angle for wide coverage
Includes switch and 0.30m stripped cable for easy installation
White polycarbonate body for durability and sleek look
Includes standard and tilting brackets for flexible mounting options
Long lifespan of 54000 hours for lasting performance
Related links
- Sylvania 4 W LED Batten Light 240 V Batten T5 IP20
- Sylvania 8 W LED Batten Light 240 V Batten T5 IP20
- Sylvania 11 W LED Batten Light 240 V Batten T5 900 mm Long, IP20
- Sylvania 15 W LED Batten Light 240 V Batten T5 IP20
- Sylvania 19 W LED Batten Light 240 V Batten T5 IP20
- Sylvania 11 W LED Batten Light 240 V Batten LED IP20
- Sylvania 8 W LED Batten Light 240 V Batten Single 600 mm Long, IP20
- Sylvania 4 W LED Batten Light 1 Lamp IP20
