Sylvania 15 W LED Batten Light, 220V, 240 V Batten T5, 1.2 m Long, IP20
- RS Stock No.:
- 288-9840
- Mfr. Part No.:
- 90059
- Manufacturer:
- Sylvania
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-9840
- Mfr. Part No.:
- 90059
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Batten Light | |
| Batten Type | T5 | |
| Lamp Shape | Batten | |
| Length | 1.2m | |
| Luminous Flux | 1800lm | |
| Width | 24mm | |
| Depth | 35mm | |
| Dimmable | No | |
| Power | 15W | |
| Colour | Cool White | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 220V, 240V | |
| Colour Reference Code | 840 | |
| Lifespan | 54000h | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA, IK 03, RoHS, CE, IP 20 | |
| Series | SYLPIPE | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Batten Light | ||
Batten Type T5 | ||
Lamp Shape Batten | ||
Length 1.2m | ||
Luminous Flux 1800lm | ||
Width 24mm | ||
Depth 35mm | ||
Dimmable No | ||
Power 15W | ||
Colour Cool White | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 220V, 240V | ||
Colour Reference Code 840 | ||
Lifespan 54000h | ||
IP Rating IP20 | ||
Standards/Approvals UKCA, IK 03, RoHS, CE, IP 20 | ||
Series SYLPIPE | ||
- COO (Country of Origin):
- CN
The Sylvania high output LED T5 replacement batten offers more lumens per meter with efficiency up to 125 lumens per watt. It is ideal for direct lighting such as under cabinet or in kitchens, with a 120 degree beam angle and seamless linking capability. The white polycarbonate body includes standard and tilting brackets for easy installation.
High output LED T5 replacement batten
Efficiency up to 125 lumens per watt
Seamless linking (up to 10M)
Ideal for direct lighting under cabinet or in kitchens
120 degree beam angle for wide coverage
Includes switch and 0.30m stripped cable for convenience
White polycarbonate body for durability
Includes standard and tilting brackets for flexible mounting options
Related links
- Sylvania 15 W LED Batten Light 240 V Batten LED IP20
- Sylvania 19 W LED Batten Light 240 V Batten T5 IP20
- Sylvania 30 W LED Batten Light 240 V Batten Twin 1.2 m Long, IP20
- Sylvania 16 W LED Batten Light 240 V Batten Single 1.2 m Long, IP20
- Sylvania 4 W LED Batten Light 240 V Batten T5 IP20
- Sylvania 8 W LED Batten Light 240 V Batten T5 IP20
- Sylvania 11 W LED Batten Light 240 V Batten T5 900 mm Long, IP20
- Ansell Lighting 31 W LED Batten Light 240 V Batten Single IP20
