Sylvania 8 W LED Batten Light, 220V, 240 V Batten T5, 600 mm Long, IP20
- RS Stock No.:
- 288-9832
- Mfr. Part No.:
- 90052
- Manufacturer:
- Sylvania
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-9832
- Mfr. Part No.:
- 90052
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Batten Type | T5 | |
| Product Type | Batten Light | |
| Length | 600mm | |
| Lamp Shape | Batten | |
| Width | 24mm | |
| Luminous Flux | 950lm | |
| Dimmable | No | |
| Depth | 35mm | |
| Power | 8W | |
| Colour | White | |
| Lamp Type | LED | |
| Colour Temperature | 3000K | |
| Voltage | 220V, 240V | |
| Colour Reference Code | 830 | |
| Lifespan | 54000h | |
| IP Rating | IP20 | |
| Standards/Approvals | IP 20, UKCA, RoHS, CE, IK 03 | |
| Series | SYLPIPE | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Batten Type T5 | ||
Product Type Batten Light | ||
Length 600mm | ||
Lamp Shape Batten | ||
Width 24mm | ||
Luminous Flux 950lm | ||
Dimmable No | ||
Depth 35mm | ||
Power 8W | ||
Colour White | ||
Lamp Type LED | ||
Colour Temperature 3000K | ||
Voltage 220V, 240V | ||
Colour Reference Code 830 | ||
Lifespan 54000h | ||
IP Rating IP20 | ||
Standards/Approvals IP 20, UKCA, RoHS, CE, IK 03 | ||
Series SYLPIPE | ||
- COO (Country of Origin):
- CN
The Sylvania HIGH OUTPUT LED T5 replacement batten is ideal for direct lighting applications such as under cabinet or in kitchens. With a seamless linking feature, high efficiency, and a white polycarbonate body, this product offers more lumens per meter with up to 125 lum/watt. It comes with a 120 degree beam angle, switch, 0.30m stripped cable, and standard and tilting brackets for easy installation.
LED T5 replacement batten with high output range
Seamless linking up to 10M
Efficiency up to 125 lum/watt
Ideal for direct lighting applications
120 degree beam angle for wide coverage
Includes switch and 0.30m stripped cable for convenience
White polycarbonate body for durability
Standard and tilting brackets included for easy installation
Related links
- Sylvania 8 W LED Batten Light 240 V Batten T5 IP20
- Sylvania 8 W LED Batten Light 240 V Batten Single 600 mm Long, IP20
- Sylvania 4 W LED Batten Light 240 V Batten T5 IP20
- Sylvania 11 W LED Batten Light 240 V Batten T5 900 mm Long, IP20
- Sylvania 15 W LED Batten Light 240 V Batten T5 IP20
- Sylvania 19 W LED Batten Light 240 V Batten T5 IP20
- Sylvania 11 W LED Batten Light 240 V Batten LED IP20
- 4lite UK 25 W LED Batten Light 240 V Batten Twin IP20
