Sylvania 15 W LED Batten Light, 220V, 240 V Batten LED, 1.2 m Long, IP20
- RS Stock No.:
- 288-9835
- Mfr. Part No.:
- 90054
- Manufacturer:
- Sylvania
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-9835
- Mfr. Part No.:
- 90054
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Batten Type | LED | |
| Product Type | Batten Light | |
| Lamp Shape | Batten | |
| Length | 1.2m | |
| Luminous Flux | 1800lm | |
| Width | 24mm | |
| Dimmable | No | |
| Depth | 35mm | |
| Power | 15W | |
| Colour | White | |
| Lamp Type | LED | |
| Colour Temperature | 3000K | |
| Colour Reference Code | 830 | |
| Voltage | 220V, 240V | |
| Lifespan | 54000h | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, IK 03, IP 20, UKCA, RoHS | |
| Series | SYLPIPE | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Batten Type LED | ||
Product Type Batten Light | ||
Lamp Shape Batten | ||
Length 1.2m | ||
Luminous Flux 1800lm | ||
Width 24mm | ||
Dimmable No | ||
Depth 35mm | ||
Power 15W | ||
Colour White | ||
Lamp Type LED | ||
Colour Temperature 3000K | ||
Colour Reference Code 830 | ||
Voltage 220V, 240V | ||
Lifespan 54000h | ||
IP Rating IP20 | ||
Standards/Approvals CE, IK 03, IP 20, UKCA, RoHS | ||
Series SYLPIPE | ||
- COO (Country of Origin):
- CN
The Sylvania high output LED T5 replacement batten offers a seamless linking system for up to 10 meters, making it ideal for direct lighting applications. With a 120-degree beam angle and a white polycarbonate body, this batten provides efficient lighting with more lumens per meter, up to 125 lumens per watt. It includes a switch, 0.30m stripped cable, and standard and tilting brackets for easy installation.
LED T5 replacement batten with high output range for more lumens per meter
Efficiency up to 125 lumens per watt
Seamless linking system for up to 10 meters
Ideal for direct lighting applications like under cabinet or in kitchens
120-degree beam angle for wide coverage
Includes switch, 0.30m stripped cable, and standard and tilting brackets for easy installation
Related links
- Sylvania 15 W LED Batten Light 240 V Batten T5 IP20
- 4lite UK 25 W LED Batten Light 240 V Batten Twin IP20
- Sylvania 30 W LED Batten Light 240 V Batten Twin 1.2 m Long, IP20
- Sylvania 16 W LED Batten Light 240 V Batten Single 1.2 m Long, IP20
- Sylvania 11 W LED Batten Light 240 V Batten LED IP20
- 4lite UK 15 W LED Batten Light 240 V Batten Twin IP20
- Sylvania 19 W LED Batten Light 240 V Batten T5 IP20
- Sylvania 24 W LED Batten Light 240 V Batten Single 1.8 m Long, IP20
