Ansell 29 W LED Batten Light, 220/240 V, Anti-corrosive, 1.565 m Long, IP65
- RS Stock No.:
- 289-2352
- Mfr. Part No.:
- ATORPLED5
- Manufacturer:
- Ansell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-2352
- Mfr. Part No.:
- ATORPLED5
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Batten Type | Single | |
| Type | Batten | |
| Length | 1.565 m | |
| Luminosity | 3200 lm | |
| Width | 85 mm | |
| Depth | 70 mm | |
| Wattage | 29 W | |
| Lamp Type | LED | |
| Voltage Rating | 220/240 V | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Batten Type Single | ||
Type Batten | ||
Length 1.565 m | ||
Luminosity 3200 lm | ||
Width 85 mm | ||
Depth 70 mm | ||
Wattage 29 W | ||
Lamp Type LED | ||
Voltage Rating 220/240 V | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Robust non corrosive batten ideal for industrial applications and ancillary areas. Its unique base design caters for multiple installation methods. With an installer friendly embedded features aid accurate and fast installation for any application.
Powered by tridonic
Bluetooth enabled
IK07 degree protection
Class 1 protection class
Ultra slim IP65 LED NCF linear
Bluetooth enabled
IK07 degree protection
Class 1 protection class
Ultra slim IP65 LED NCF linear
Related links
- Ansell Lighting 29 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- Ansell Lighting 29 W LED Batten Light 240 V Twin 1.565 m Long, IP65
- Ansell Lighting 61 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- Ansell Lighting 61 W LED Batten Light 240 V Twin 1.565 m Long, IP65
- Ansell 35 W LED Batten Light Anti-corrosive IP65
- PowerLED 80 W LED Batten Light 2 Lamp 1.867 m Long, IP65
- Ansell Lighting LED Batten Light Twin 1.5 m Long, IP65
- LEDVANCE 70 W LED Batten Light 240 V Single 1.8 m Long, IP65
