RS PRO Fluorescent Lamp Emergency Lighting Tubular Twin, 2 Lamp, 1.175 m Long, IP20
- RS Stock No.:
- 851-3030
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€49.29
(exc. VAT)
€60.63
(inc. VAT)
- RS Stock No.:
- 851-3030
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | Fluorescent Lamp | |
| Product Type | Emergency Lighting | |
| Lamp Shape | Tubular | |
| Batten Type | Twin | |
| Number of Lamps | 2 | |
| Anti-corrosive | No | |
| Length | 1.175 m | |
| IP Rating | IP20 | |
| Depth | 83 mm | |
| Lamp Supplied | No | |
| Width | 63 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type Fluorescent Lamp | ||
Product Type Emergency Lighting | ||
Lamp Shape Tubular | ||
Batten Type Twin | ||
Number of Lamps 2 | ||
Anti-corrosive No | ||
Length 1.175 m | ||
IP Rating IP20 | ||
Depth 83 mm | ||
Lamp Supplied No | ||
Width 63 mm | ||
- COO (Country of Origin):
- CN
RS Fluorescent T5 Batten Emergency Light Fitting
This RS T5 fluorescent 3 hours switch maintained emergency batten features a high frequency soft start ballast as standard. The body of the batten light fitting is made from mild steel with a white finish, the lamp holder and end caps are made from polycarbonate. This fluorescent T5 batten can be ceiling or wall mounted. The light fitting is ideal for most industrial, retail, commercial, office and education applications. The lamp is not included in the light fitting and ranges of polycarbonate diffuser are also available to buy separately, to improve performance and aesthetics, see accessory links for suitable lamps and diffusers.
T5 batten light fitting
3 hours switch maintained emergency
IP20 rated
Lamp type T5, not included
Mild steel body white finish
Polycarbonate lamp holder and end caps
Related links
- LEDVANCE 20 W LED Batten Light 1 Lamp IP20
- RS PRO 10 W LED Batten Light 2 Lamp IP65
- Knightsbridge Fluorescent Lamp Emergency Lighting Maintained, 2 x 36 W
- Ansell Lighting Fluorescent Lamp Emergency Lighting 3 W
- Sylvania 30 W LED Batten Light 240 V Batten Twin 1.2 m Long, IP20
- Sylvania 48 W LED Batten Light 240 V Batten Twin 1.8 m Long, IP20
- Sylvania 36 W LED Batten Light 240 V Batten Twin 1.5 m Long, IP20
- LEDVANCE 20 W LED Batten Light 1.175 m Long, IP20

