Ansell Lighting Fluorescent Lamp Emergency Lighting, Wall, 3 W
- RS Stock No.:
- 276-5317
- Mfr. Part No.:
- AENC/2/W
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
€56.08
(exc. VAT)
€68.98
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.08 |
*price indicative
- RS Stock No.:
- 276-5317
- Mfr. Part No.:
- AENC/2/W
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Emergency Lighting | |
| Length | 316mm | |
| Width | 37mm | |
| Depth | 196mm | |
| Lamp Type | Fluorescent Lamp | |
| Mount Type | Wall | |
| IP Rating | IP20 | |
| Luminous Flux | 43lm | |
| Lamp Supplied | Yes | |
| Luminaire Diameter | 196 mm | |
| Emergency Luminaires Power | 3 W | |
| Series | Encore | |
| Lifespan | 50000h | |
| Standards/Approvals | CE mark | |
| Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Emergency Lighting | ||
Length 316mm | ||
Width 37mm | ||
Depth 196mm | ||
Lamp Type Fluorescent Lamp | ||
Mount Type Wall | ||
IP Rating IP20 | ||
Luminous Flux 43lm | ||
Lamp Supplied Yes | ||
Luminaire Diameter 196 mm | ||
Emergency Luminaires Power 3 W | ||
Series Encore | ||
Lifespan 50000h | ||
Standards/Approvals CE mark | ||
Voltage 240V | ||
- COO (Country of Origin):
- CN
The 4lite UK encore exit box is ultra slim modern LED exit box. Neat picture frame appearance compared to conventional fluorescent exit signs.
Available in white and silver grey finishes
Lithium battery provides improved energy consumption
Related links
- Ansell Lighting Fluorescent Emergency Lighting 3 W Non Maintained
- Knightsbridge Fluorescent Lamp Emergency Lighting Maintained, 2 x 36 W
- RS PRO Fluorescent Lamp Emergency Lighting Tubular Twin 1.175 m Long, IP20
- Ansell Lighting LED 3 W Emergency Exit Sign
- EMERGI-LITE LED Emergency Lighting Ceiling, 23 W
- RS PRO LED Emergency Lighting Bulkhead, 2 x 0.5 W
- Ansell Lighting LED 3 W Emergency Exit Sign, Self-Test
- Schneider Electric LED Emergency Luminaires Wall 3 W
