Bulgin 9 V PP3 Battery Holder Solder Tag
- RS Stock No.:
- 593-704
- Distrelec Article No.:
- 169-51-875
- Mfr. Part No.:
- BX0023
- Manufacturer:
- Bulgin
Subtotal (1 unit)*
€13.76
(exc. VAT)
€16.92
(inc. VAT)
In Stock
- 518 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 13 November 2026
- Plus 200 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.76 |
*price indicative
- RS Stock No.:
- 593-704
- Distrelec Article No.:
- 169-51-875
- Mfr. Part No.:
- BX0023
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Compatible Battery Size | 9 V PP3 | |
| Product Type | Battery Holder | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | Panel | |
| Body Material | Glass Filled Nylon | |
| Termination Type | Solder Tag | |
| Height | 24.5mm | |
| Diameter | 17.5mm | |
| Series | BX0 | |
| Length | 54mm | |
| Standards/Approvals | No | |
| Width | 34.5mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Compatible Battery Size 9 V PP3 | ||
Product Type Battery Holder | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type Panel | ||
Body Material Glass Filled Nylon | ||
Termination Type Solder Tag | ||
Height 24.5mm | ||
Diameter 17.5mm | ||
Series BX0 | ||
Length 54mm | ||
Standards/Approvals No | ||
Width 34.5mm | ||
- COO (Country of Origin):
- TN
Bulgin Battery Holder, For Battery size 9V PP3, 17.5mm Maximum Cell Diameter - BX0023
This battery holder is designed to accommodate a 9V PP3 battery, providing a secure and reliable connection for various applications. Manufactured from glass-filled nylon, it features a panel mount design that allows ease of installation. The holder measures 54 x 34.5 x 24.5mm and has a maximum cell diameter of 17.5mm, making it ideal for integration into electronic devices.
Features & Benefits
• Constructed from glass-filled nylon for enhanced durability
• Phosphor bronze battery terminal ensures reliable conductivity
• Panel mounting configuration simplifies installation process
• Solder tag connection type for versatile wiring options
• Single cell design optimises space in compact electronic assemblies
• Suitable for a wide operating temperature range of -30°C to +70°C
Applications
• Used in portable electronic devices requiring compact battery solutions
• Ideal for memory backup systems that demand reliable power
• Suitable for automation systems needing consistent power delivery
• Employed in various industrial and mechanical devices for energy supply
What are the advantages of using a solder tag connection type?
The solder tag connection type allows for secure and permanent wiring, ensuring stable performance. This is particularly beneficial in applications where reliability is essential to maintain power continuity.
How can the holder's materials impact its overall performance?
The glass-filled nylon construction offers excellent resistance to impact and environmental stress, allowing the holder to perform reliably in demanding conditions. The phosphor bronze terminals enhance conductivity, reducing the risk of voltage drop.
What considerations should be made when integrating this holder into a circuit?
When integrating, ensure that the overall dimensions fit the PCB design and consider the thermal environment. It is crucial to verify that the holder's rated operating temperature aligns with the application requirements to prevent thermal issues.
Related links
- Bulgin 9 V PP3 Battery Holder Solder Tag
- Keystone 9 V PP3 Battery Holder Solder Tag
- RS PRO 9 V PP3 Battery Holder Solder Tag
- Bulgin 9 V PP3 Battery Holder Leaf Spring
- RS PRO 9 V PP3 Battery Holder Surface Mount
- RS PRO 9 V PP3 Battery Holder Spring
- RS PRO 9 V PP3 Battery Holder Coil Spring
- Bulgin D Battery Holder Solder Tag
