Subtotal (1 unit)*
€1.52
(exc. VAT)
€1.87
(inc. VAT)
In Stock
- 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.52 |
*price indicative
- RS Stock No.:
- 185-4613
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Battery Size | C | |
| Product Type | Battery Holder | |
| Number of Cells | 2 | |
| Sub Type | Battery Holder | |
| Mount Type | Snap-in | |
| Body Material | Polypropylene | |
| Termination Type | Spring | |
| Standards/Approvals | No | |
| Height | 23.5mm | |
| Length | 62.6mm | |
| Width | 55.8mm | |
| Series | RS PRO | |
| Diameter | 26.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size C | ||
Product Type Battery Holder | ||
Number of Cells 2 | ||
Sub Type Battery Holder | ||
Mount Type Snap-in | ||
Body Material Polypropylene | ||
Termination Type Spring | ||
Standards/Approvals No | ||
Height 23.5mm | ||
Length 62.6mm | ||
Width 55.8mm | ||
Series RS PRO | ||
Diameter 26.2mm | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO battery holder is suitable for C battery size with SNAP terminal and it has a dimension of 62.6mm x 55.8mm x 23.5mm. The holder has a 6 prong SNAP terminal.
Features and Benefits
• PP resin holder
• 65C spring wire of 0.8mm
• Number of cells: 2
Applications
• To contain cells when inserted into battery compartments
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
