RS PRO AA Battery Holder Spring

Subtotal (1 unit)*

€1.17

(exc. VAT)

€1.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 134 unit(s) ready to ship
  • Plus 771 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.17

*price indicative

RS Stock No.:
185-4615
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatible Battery Size

AA

Product Type

Battery Holder

Number of Cells

2

Sub Type

Battery Holder

Mount Type

Snap-in

Body Material

Polypropylene

Termination Type

Spring

Series

RS PRO

Width

16.5mm

Standards/Approvals

No

Diameter

14.5mm

Height

26mm

Length

57mm

COO (Country of Origin):
CN

RS PRO Battery Holder


The RS PRO battery holder is suitable for AA size cell with SNAP terminal and it has a dimension of 57 x 16.5 x 26mm. The holder has a 6 prong SNAP terminal.

Features and Benefits


• PP resin holder

• Steel nickel plated spring

• Brass nickel plated rivet

• Number of cells: 2

Applications


• To contain cells when inserted into battery compartments

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy