RS PRO CR2032 Battery Holder Surface Mount

Subtotal (1 unit)*

€1.10

(exc. VAT)

€1.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 240 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.10

*price indicative

RS Stock No.:
185-4702
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Battery Holder

Compatible Battery Size

CR2032

Sub Type

Battery Holder

Number of Cells

1

Mount Type

PCB

Body Material

Nylon

Termination Type

Surface Mount

Height

6.4mm

Diameter

20mm

Series

RS PRO

Width

18.1mm

Standards/Approvals

No

Length

22.5mm

COO (Country of Origin):
CN

RS PRO Battery Holder


The RS PRO battery holder is suitable for a CR2032 battery and it has dimensions of 22.5mm x 6.4mm x 18.1mm. It has a voltage rating of 500V (AC/DC) and a current rating of 2A.

Features and Benefits


• Material: Nylon 46 +30%GF

• Operating temperature ranges between -55°C and +105°C

• Contact: Electrode: Phosphor bronze 0.3mm thick tin plated over nickel

• Insulation resistance: 500megaohms

• Contact resistance: 12milliohms maximum

• Humidity: 40°C

• Single and multiple cell battery holders

Certifications


• UL 94V0 approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy