RS PRO CR2032 Battery Holder Solder Tag
- RS Stock No.:
- 185-4719
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€1.10
(exc. VAT)
€1.35
(inc. VAT)
In Stock
- 167 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.10 |
*price indicative
- RS Stock No.:
- 185-4719
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Battery Size | CR2032 | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Body Material | Glass Filled Liquid Crystal Polymer | |
| Termination Type | Solder Tag | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size CR2032 | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Body Material Glass Filled Liquid Crystal Polymer | ||
Termination Type Solder Tag | ||
Standards/Approvals No | ||
Series RS PRO | ||
Diameter 20mm | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO battery holder is suitable for a CR2032 battery and it has dimensions of 31.9mm x 16mm x 5.75mm. It has a voltage rating of 500V (AC/DC) and a current rating of 2A.
Features and Benefits
• Material: LCP +30%GF
• Operating temperature ranges between -55°C and 85°C
• Contact: Electrode: Phosphor bronze 0.25mm thick gold 1u plated over nickel 5u minimum
• Insulation resistance: 500megaohms
• Contact resistance: 30milliohms maximum
• Humidity: 40°C
Certifications
• UL 94V0 approved
