RS PRO CR2032 Battery Holder Surface Mount
- RS Stock No.:
- 185-4750
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€1.01
(exc. VAT)
€1.24
(inc. VAT)
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.01 |
*price indicative
- RS Stock No.:
- 185-4750
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | CR2032 | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | PCB | |
| Body Material | Nylon | |
| Termination Type | Surface Mount | |
| Height | 7.6mm | |
| Diameter | 50.5mm | |
| Length | 23.5mm | |
| Standards/Approvals | No | |
| Width | 22.6mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size CR2032 | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type PCB | ||
Body Material Nylon | ||
Termination Type Surface Mount | ||
Height 7.6mm | ||
Diameter 50.5mm | ||
Length 23.5mm | ||
Standards/Approvals No | ||
Width 22.6mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
Battery Holder suitable CR2032
Battery Holder suitable CR2032
