RS PRO N Battery Holder Surface Mount
- RS Stock No.:
- 185-4760
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€0.90
(exc. VAT)
€1.11
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.90 |
*price indicative
- RS Stock No.:
- 185-4760
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | N | |
| Sub Type | Battery Holder | |
| Number of Cells | 2 | |
| Mount Type | PCB | |
| Body Material | Polypropylene | |
| Termination Type | Surface Mount | |
| Width | 27.5mm | |
| Series | RS PRO | |
| Diameter | 12mm | |
| Length | 38.2mm | |
| Height | 14.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size N | ||
Sub Type Battery Holder | ||
Number of Cells 2 | ||
Mount Type PCB | ||
Body Material Polypropylene | ||
Termination Type Surface Mount | ||
Width 27.5mm | ||
Series RS PRO | ||
Diameter 12mm | ||
Length 38.2mm | ||
Height 14.1mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO battery holder is suitable for N size, 2 cell battery with a pin. It has dimensions of 38.2mm x 27.5mm x 14.1mm.
Features and Benefits
• Holder material: PP resin
• Pin: 0.8mm x 24mm
• Spring material: 0.5mm 65C nickel-plated steel
Applications
• Used to contain cells when inserted into battery compartments
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007
Related links
- RS PRO N Battery Holder Surface Mount
- RS PRO N Battery Holder Coil Spring
- RS PRO N Battery Holder Solder Tag
- RS PRO CR2032 Battery Holder Surface Mount
- RS PRO CR1220 Battery Holder Surface Mount
- RS PRO CR1225 Battery Holder Surface Mount
- RS PRO CR2450 Battery Holder Surface Mount
- RS PRO AA Battery Holder Surface Mount
