Subtotal (1 box of 90 units)*
€1,504.80
(exc. VAT)
€1,851.30
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 90 + | €16.72 | €1,504.80 |
*price indicative
- RS Stock No.:
- 204-8003
- Mfr. Part No.:
- BXS013/1
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Battery Holder | |
| Compatible Battery Size | AA | |
| Sub Type | Battery Holder | |
| Number of Cells | 3 | |
| Mount Type | Flange | |
| Body Material | Nylon, Polycarbonate, Glass Filled Polyester | |
| Termination Type | Solder Tag | |
| Height | 28.5mm | |
| Series | BX0 | |
| Diameter | 14.5mm | |
| Standards/Approvals | RoHS | |
| Width | 36mm | |
| Length | 170.9mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Battery Holder | ||
Compatible Battery Size AA | ||
Sub Type Battery Holder | ||
Number of Cells 3 | ||
Mount Type Flange | ||
Body Material Nylon, Polycarbonate, Glass Filled Polyester | ||
Termination Type Solder Tag | ||
Height 28.5mm | ||
Series BX0 | ||
Diameter 14.5mm | ||
Standards/Approvals RoHS | ||
Width 36mm | ||
Length 170.9mm | ||
- COO (Country of Origin):
- TN
The Bulgin AA size battery holder has 3 Cells. It has nylon glass filled polyester mouldings.
Flanged panel mount
Bayonet with finger/coin slot release
