Bulgin AA Battery Holder Solder Tag

Subtotal (1 unit)*

€25.44

(exc. VAT)

€31.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
  • Plus 123 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.44

*price indicative

RS Stock No.:
208-8146
Mfr. Part No.:
BXS013/1
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Compatible Battery Size

AA

Product Type

Battery Holder

Sub Type

Battery Holder

Number of Cells

3

Mount Type

Flange

Body Material

Nylon, Polycarbonate, Glass Filled Polyester

Termination Type

Solder Tag

Diameter

14.5mm

Width

36mm

Series

BX0

Length

170.9mm

Height

28.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
TN
The Bulgin AA size battery holder has 3 Cells. It has nylon glass filled polyester mouldings.

Flanged panel mount

Bayonet with finger/coin slot release

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy