Bulgin AA Battery Holder Solder Tag
- RS Stock No.:
- 208-8141
- Distrelec Article No.:
- 169-51-933
- Mfr. Part No.:
- BX0027
- Manufacturer:
- Bulgin
Subtotal (1 unit)*
€30.72
(exc. VAT)
€37.79
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
- Plus 53 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.72 |
*price indicative
- RS Stock No.:
- 208-8141
- Distrelec Article No.:
- 169-51-933
- Mfr. Part No.:
- BX0027
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Compatible Battery Size | AA | |
| Product Type | Battery Holder | |
| Number of Cells | 4 | |
| Sub Type | Battery Holder | |
| Mount Type | Panel | |
| Body Material | Phosphor Bronze | |
| Termination Type | Solder Tag | |
| Length | 95.3mm | |
| Standards/Approvals | RoHS | |
| Diameter | 14.5mm | |
| Series | BX0 | |
| Width | 26mm | |
| Height | 21.2mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Compatible Battery Size AA | ||
Product Type Battery Holder | ||
Number of Cells 4 | ||
Sub Type Battery Holder | ||
Mount Type Panel | ||
Body Material Phosphor Bronze | ||
Termination Type Solder Tag | ||
Length 95.3mm | ||
Standards/Approvals RoHS | ||
Diameter 14.5mm | ||
Series BX0 | ||
Width 26mm | ||
Height 21.2mm | ||
- COO (Country of Origin):
- TN
The Bulgin AA size battery holder has 4 cells. It has glass filled nylon mouldings.
Flanged panel mount
Drawer function
Related links
- Bulgin AA Battery Holder Solder Tag
- Keystone AA Battery Holder Solder Tag
- RS PRO AA Battery Holder Solder Tag
- Bulgin AA Battery Holder, Leaf Spring Contact
- Bulgin D Battery Holder Solder Tag
- Bulgin C Battery Holder Solder Tag
- Bulgin 9 V PP3 Battery Holder Solder Tag
- HARWIN CR2016 CR2032 Battery Holder Solder Tag
