RS PRO CR2032 Battery Holder Leaf Spring
- RS Stock No.:
- 237-8341
- Manufacturer:
- RS PRO
Subtotal (1 tray of 50 units)*
€17.25
(exc. VAT)
€21.20
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 + | €0.345 | €17.25 |
*price indicative
- RS Stock No.:
- 237-8341
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | CR2032 | |
| Number of Cells | 1 | |
| Sub Type | Holder | |
| Mount Type | Through Hole | |
| Body Material | High Temperature Thermoplastic | |
| Termination Type | Leaf Spring | |
| Height | 8.8mm | |
| Series | RS PRO | |
| Diameter | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size CR2032 | ||
Number of Cells 1 | ||
Sub Type Holder | ||
Mount Type Through Hole | ||
Body Material High Temperature Thermoplastic | ||
Termination Type Leaf Spring | ||
Height 8.8mm | ||
Series RS PRO | ||
Diameter 20mm | ||
Standards/Approvals RoHS | ||
RS PRO CR2032 Battery Holder, Leaf Spring Contact
This range of RS PRO Battery Holders, Battery Snaps, Spring Connectors, and Mobile Battery Connectors have been designed with the highest quality and versatility in mind, to create connections and contain batteries in electronic equipment. This range includes battery holders and coin cell holders for AAA, AA, C, D, 9V and lithium coin cells.
RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.
Features and Benefits
Light Weight
Applications
These RS PRO Battery holders are ideal for use in electrical and electronic design solutions typically by electrical engineers, electronic technicians and DIY hobbyists.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8342
