STMicroelectronics L6924D013TR, Battery Charge Controller IC, 2.5 V to 12V Input 4.06V Output 1 A, VFQFPN 16-Pin
- RS Stock No.:
- 196-1935
- Mfr. Part No.:
- L6924D013TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.96
(exc. VAT)
€8.56
(inc. VAT)
In Stock
- 3,385 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.392 | €6.96 |
| 50 - 245 | €1.358 | €6.79 |
| 250 - 495 | €1.326 | €6.63 |
| 500 + | €1.24 | €6.20 |
*price indicative
- RS Stock No.:
- 196-1935
- Mfr. Part No.:
- L6924D013TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Battery Charge Controller IC | |
| Sub Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2.5V | |
| Output Current | 1A | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Length | 3.15mm | |
| Series | L6924D | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Battery Charge Controller IC | ||
Sub Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 16 | ||
Minimum Supply Voltage 2.5V | ||
Output Current 1A | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Height 950μm | ||
Length 3.15mm | ||
Series L6924D | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
The L6924D is a fully monolithic battery charger dedicated to single-cell Li-Ion/Polymer battery packs. It is the ideal solution for space-limited applications, like handheld equipment, and digital cameras. It integrates all of the power elements (the power MOSFET, reverse blocking diode and the sense resistor) in a small VFQFPN16 (3 x 3 mm) package. When an external voltage-regulated wall adapter is used, the L6924D works in linear mode, and charges the battery in a constant current/constant voltage (CC/CV) profile. Moreover, when a current-limited adapter is used, the device can operate in quasi-pulse mode, dramatically reducing the power dissipation. Regardless of the charging approach, a closed-loop thermal control avoids device overheating. The device has an operating input voltage ranging from 2.5 V to 12 V. The L6924D allows the user to program many parameters, such as pre-charge current, fast-charge current, pre-charge voltage threshold, end-of-charge current threshold, and charge timer.
Related links
- STMicroelectronics L6924D013TR 2.5 V to 12V Input 4.06V Output 1 A, VFQFPN 16-Pin
- STMicroelectronics STCC2540IQTR 4.5 V to 5.5V Input 5.5V Output 2.8 A, VFQFPN 16-Pin
- Texas Instruments BQ29700DSET -0.3 V to 12V Input 8V Output, WSON 6-Pin
- STMicroelectronics 3.3 V to 3.3V Input 3.3V Output 300 μA, VFQFPN-32 32-Pin
- STMicroelectronics L9961TR 3.3 V to 3.3V Input 3.3V Output 300 μA, VFQFPN-32 32-Pin
- STMicroelectronics STC3100IQT 2.7 V to 5.5V Input 2.5 A, DFN 8-Pin
- Renesas Electronics 8 V to, QFN 32-Pin
- Microchip MCP73871-2CAI/ML 6 V to, QFN 20-Pin
