Kitronik 2593-TT Robot Kit Kitronik Pair of 5 Spoke Wheels - Yellow

Get a bulk buy discount

Add 5 more to save €0.05

View bulk pricing options

Subtotal (1 unit)*

€2.94

(exc. VAT)

€3.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€2.94-
5 - 9€2.93€0.05
10 +€2.92€0.20

*price indicative

RS Stock No.:
217-6975
Mfr. Part No.:
2593-TT
Manufacturer:
Kitronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kitronik

Product Type

Robot Kit

Product Name

Kitronik Pair of 5 Spoke Wheels - Yellow

Accessory Category

Mechanical, Robotics

For Use With

TT Motors, BBC micro:bit kits

Standards/Approvals

RoHS

COO (Country of Origin):
GB

5-spoke injection moulded ABS wheels ideal for robotics projects or buggies featuring d-shaft motors.


Product features:


● Sturdy 5 Spoke design.;● Injection moulded with matte green ABS.;● The ABS used is lightweight with excellent mechanical properties making the wheels durable and difficult to break.;● Supplied with rubber 0-rings that fit to the wheel and act as tyers.;● Can also be used as a drive pulley for projects such as a ferris wheel or lazy susan.;● Push fit for 3mm d-shaft motors.;● The ABS wheel material is fully recyclable.;● Made in the UK.

Contents:


● 2 x Green 5 Spoke Injection Molded ABS Wheels.;● 2 x Rubber O-Ring Tyres.

Dimensions:


● Wheel Diameter (no tire): 63mm;● Wheel Diameter (with tire): 67.5mm;● Max Width: 10.9mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy