MicroBit MEFUSBB1MAV1 USB Cable bit for BBC Micro bit
- RS Stock No.:
- 764-403
- Mfr. Part No.:
- MEFUSBB1MAV1
- Manufacturer:
- MicroBit
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€1.98
(exc. VAT)
€2.44
(inc. VAT)
In Stock
- 4,999 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €1.98 | - |
| 5 - 9 | €1.95 | 1% |
| 10 + | €1.89 | 4% |
*price indicative
- RS Stock No.:
- 764-403
- Mfr. Part No.:
- MEFUSBB1MAV1
- Manufacturer:
- MicroBit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroBit | |
| Product Type | USB Cable | |
| Product Name | bit for BBC Micro bit | |
| Accessory Category | USB Cable | |
| For Use With | Micro:bit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MicroBit | ||
Product Type USB Cable | ||
Product Name bit for BBC Micro bit | ||
Accessory Category USB Cable | ||
For Use With Micro:bit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TSG 100cm USB Cable is an essential accessory designed for connectivity. This cable efficiently links devices through a robust construction, ensuring reliable communication for various electronic projects.
RoHS compliant for environmental safety
Constructed from high-quality 28AWG wire with Durable materials
Features a Micro USB plug for versatile compatibility
Overall length of 100cm optimises convenience for setup
Related links
- MicroBit MEFUSBB1MCV1 USB Cable bit for BBC Micro bit
- MicroBit MEFUSBB30AV1 BBC Micro:bit Add-on Micro bit 30cm USB Cable-Black
- MicroBit MEFUSBG30AV1 BBC Micro:bit Add-on Micro bit 30cm USB Cable-Green
- Kitronik 5646 BBC Micro:bit Kitronik ACCESS, bit for BBC Micro bit
- MicroBit MEFWSV1 BBC Micro:bit Add-on Micro bit wearable accessory-Single MEFWSV1
- MicroBit MEFUSBB30CV1 BBC Micro:bit Add-on Micro bit 30 cm USB-C Cable Black-MEFUSBB30CV1
- MicroBit MEFBATSV1SW BBC Micro:bit Add-on Micro bit Battery Box (Switched)
- MicroBit MEFBATUV1 BBC Micro:bit Add-on Micro bit Battery Box (Un-switched)
