MicroBit MEFUSBB30AV1 BBC Micro:bit Add-on Micro bit 30cm USB Cable-Black
- RS Stock No.:
- 250-8676
- Mfr. Part No.:
- MEFUSBB30AV1
- Manufacturer:
- MicroBit
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.74
(exc. VAT)
€2.14
(inc. VAT)
In Stock
- 4,359 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €1.74 |
| 5 - 9 | €1.67 |
| 10 + | €1.63 |
*price indicative
- RS Stock No.:
- 250-8676
- Mfr. Part No.:
- MEFUSBB30AV1
- Manufacturer:
- MicroBit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroBit | |
| Product Name | Micro bit 30cm USB Cable-Black | |
| Product Type | BBC Micro:bit Add-on | |
| Accessory Category | USB Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MicroBit | ||
Product Name Micro bit 30cm USB Cable-Black | ||
Product Type BBC Micro:bit Add-on | ||
Accessory Category USB Cable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The black Micro:bit USB cable is ideal for projects with Micro:bit board and suitable for any micro USB port.
RoHS Compliant
28 AWG wire
Related links
- MicroBit MEFUSBG30AV1 BBC Micro:bit Add-on Micro bit 30cm USB Cable-Green
- MicroBit MEFUSBB1MAV1 USB Cable bit for BBC Micro bit
- MicroBit MEFUSBB1MCV1 USB Cable bit for BBC Micro bit
- MicroBit MEFUSBB30CV1 BBC Micro:bit Add-on Micro bit 30 cm USB-C Cable Black-MEFUSBB30CV1
- MicroBit MEFBATSV1SW BBC Micro:bit Add-on Micro bit Battery Box (Switched)
- MicroBit MEFBATUV1 BBC Micro:bit Add-on Micro bit Battery Box (Un-switched)
- MicroBit MEFWPK10V1 BBC Micro:bit Add-on Micro bit wearable accessory-Pack of 10 MEFWPK10V1
- MicroBit MEFWSV1 BBC Micro:bit Add-on Micro bit wearable accessory-Single MEFWSV1
