MicroBit MEFUSBB30CV1 BBC Micro:bit Add-on Micro bit 30 cm USB-C Cable Black-MEFUSBB30CV1
- RS Stock No.:
- 287-7152
- Mfr. Part No.:
- MEFUSBB30CV1
- Manufacturer:
- MicroBit
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€2.47
(exc. VAT)
€3.04
(inc. VAT)
In Stock
- 1,610 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.47 | - |
| 10 - 24 | €2.37 | 4% |
| 25 + | €2.27 | 8% |
*price indicative
- RS Stock No.:
- 287-7152
- Mfr. Part No.:
- MEFUSBB30CV1
- Manufacturer:
- MicroBit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroBit | |
| Product Type | BBC Micro:bit Add-on | |
| Product Name | Micro bit 30 cm USB-C Cable Black-MEFUSBB30CV1 | |
| Accessory Category | USB Cable | |
| For Use With | Micro:bit Educational Foundation | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MicroBit | ||
Product Type BBC Micro:bit Add-on | ||
Product Name Micro bit 30 cm USB-C Cable Black-MEFUSBB30CV1 | ||
Accessory Category USB Cable | ||
For Use With Micro:bit Educational Foundation | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Micro:bit USB-C Cable Black 30 cm. Ideal to connect and code a BBC Micro:bit board from a tablet, Mac laptop, newer versions of Chromebook and mobile phone.
Related links
- MicroBit MEFUSBG30AV1 BBC Micro:bit Add-on Micro bit 30cm USB Cable-Green
- MicroBit MEFUSBB30AV1 BBC Micro:bit Add-on Micro bit 30cm USB Cable-Black
- MicroBit MEFUSBB1MAV1 USB Cable bit for BBC Micro bit
- MicroBit MEFUSBB1MCV1 USB Cable bit for BBC Micro bit
- MicroBit MEFBATSV1SW BBC Micro:bit Add-on Micro bit Battery Box (Switched)
- MicroBit MEFBATUV1 BBC Micro:bit Add-on Micro bit Battery Box (Un-switched)
- MicroBit MEFWPK10V1 BBC Micro:bit Add-on Micro bit wearable accessory-Pack of 10 MEFWPK10V1
- MicroBit MEFWSV1 BBC Micro:bit Add-on Micro bit wearable accessory-Single MEFWSV1
