MicroBit MEFUSBB1MCV1 USB Cable bit for BBC Micro bit
- RS Stock No.:
- 764-404
- Mfr. Part No.:
- MEFUSBB1MCV1
- Manufacturer:
- MicroBit
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.10
(exc. VAT)
€2.58
(inc. VAT)
In Stock
- 4,996 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2.10 |
| 5 - 9 | €2.07 |
| 10 + | €1.99 |
*price indicative
- RS Stock No.:
- 764-404
- Mfr. Part No.:
- MEFUSBB1MCV1
- Manufacturer:
- MicroBit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroBit | |
| Product Type | USB Cable | |
| Product Name | bit for BBC Micro bit | |
| Accessory Category | USB Cable | |
| For Use With | Micro:bit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MicroBit | ||
Product Type USB Cable | ||
Product Name bit for BBC Micro bit | ||
Accessory Category USB Cable | ||
For Use With Micro:bit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TSG 100cm USB-C to Micro USB connection designed for seamless device integration. It ensures reliable performance in various technical environments, allowing users access to essential connectivity solutions.
Conducts under test conditions including conduction and open short circuit
Ensures high insulation resistance at 5Mohms for secure connections
Features an on-resistance of 2ohms for efficient power transfer
Contains a Durable black PVC sheath to protect against wear
Equipped with nickel-plated USB2.0 Type C and Micro plugs for corrosion resistance
Related links
- MicroBit MEFUSBB1MAV1 USB Cable bit for BBC Micro bit
- MicroBit MEFUSBB30AV1 BBC Micro:bit Add-on Micro bit 30cm USB Cable-Black
- Kitronik 5646 BBC Micro:bit Kitronik ACCESS, bit for BBC Micro bit
- MicroBit MEFUSBG30AV1 BBC Micro:bit Add-on Micro bit 30cm USB Cable-Green
- MicroBit MEFWSV1 BBC Micro:bit Add-on Micro bit wearable accessory-Single MEFWSV1
- MicroBit MEFUSBB30CV1 BBC Micro:bit Add-on Micro bit 30 cm USB-C Cable Black-MEFUSBB30CV1
- MicroBit MEFBATSV1SW BBC Micro:bit Add-on Micro bit Battery Box (Switched)
- MicroBit MEFBATUV1 BBC Micro:bit Add-on Micro bit Battery Box (Un-switched)
