Kitronik 2593-D BBC Micro:bit Add-on Kitronik Pair of 5 Spoke Wheels - Green
- RS Stock No.:
- 217-6973
- Mfr. Part No.:
- 2593-D
- Manufacturer:
- Kitronik
Subtotal (1 unit)*
€3.45
(exc. VAT)
€4.24
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.45 |
*price indicative
- RS Stock No.:
- 217-6973
- Mfr. Part No.:
- 2593-D
- Manufacturer:
- Kitronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kitronik | |
| Product Type | BBC Micro:bit Add-on | |
| Product Name | Kitronik Pair of 5 Spoke Wheels - Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kitronik | ||
Product Type BBC Micro:bit Add-on | ||
Product Name Kitronik Pair of 5 Spoke Wheels - Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
5-spoke injection moulded ABS wheels ideal for robotics projects or buggies featuring d-shaft motors.
Product features:
● Sturdy 5 Spoke design.
● Injection moulded with matte green ABS.
● The ABS used is lightweight with excellent mechanical properties making the wheels durable and difficult to break.
● Supplied with rubber 0-rings that fit to the wheel and act as tyers.
● Can also be used as a drive pulley for projects such as a ferris wheel or lazy susan.
● Push fit for 3mm d-shaft motors.
● The ABS wheel material is fully recyclable.
● Made in the UK.
Contents:
● 2 x Green 5 Spoke Injection Molded ABS Wheels.
● 2 x Rubber O-Ring Tyres.
Dimensions:
● Wheel Diameter (no tire): 63mm
● Wheel Diameter (with tire): 67.5mm
● Max Width: 10.9mm
Related links
- Kitronik 2593-SV BBC Micro:bit Add-on Kitronik Pair of 5 Spoke Wheels - White
- Kitronik 2593-TT Robot Kit Kitronik Pair of 5 Spoke Wheels - Yellow
- Kitronik 5664 BBC Micro:bit Add-on Kitronik Breadboard Breakout for The BBC Micro Bit
- Kitronik 56102 BBC Micro:bit Add-on Kitronik MI:pro Protector Case for the BBC micro:bit V1 & V2
- Kitronik 5643 BBC Micro:bit Add-on Kitronik LAMP:bit - Street Light for BBC Micro Bit
- Kitronik 5646 BBC Micro:bit Kitronik ACCESS, bit for BBC Micro bit
- Kitronik 5609 BBC Micro:bit Add-on Kitronik Prototyping System for The BBC Micro Bit
- Kitronik 5671 BBC Micro:bit Add-on Kitronik BullDozer add on for MOVE mini Mk2
