Kitronik 2593-SV BBC Micro:bit Add-on Kitronik Pair of 5 Spoke Wheels - White
- RS Stock No.:
- 217-6974
- Mfr. Part No.:
- 2593-SV
- Manufacturer:
- Kitronik
Subtotal (1 unit)*
€3.53
(exc. VAT)
€4.34
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.53 |
*price indicative
- RS Stock No.:
- 217-6974
- Mfr. Part No.:
- 2593-SV
- Manufacturer:
- Kitronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kitronik | |
| Product Name | Kitronik Pair of 5 Spoke Wheels - White | |
| Product Type | BBC Micro:bit Add-on | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kitronik | ||
Product Name Kitronik Pair of 5 Spoke Wheels - White | ||
Product Type BBC Micro:bit Add-on | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
5-spoke injection moulded ABS wheels ideal for robotics projects or buggies featuring d-shaft motors.
Product features:
● Sturdy 5 Spoke design.;● Injection moulded with matte green ABS.;● The ABS used is lightweight with excellent mechanical properties making the wheels durable and difficult to break.;● Supplied with rubber 0-rings that fit to the wheel and act as tyers.;● Can also be used as a drive pulley for projects such as a ferris wheel or lazy susan.;● Push fit for 3mm d-shaft motors.;● The ABS wheel material is fully recyclable.;● Made in the UK.
Contents:
● 2 x Green 5 Spoke Injection Molded ABS Wheels.;● 2 x Rubber O-Ring Tyres.
Dimensions:
● Wheel Diameter (no tire): 63mm;● Wheel Diameter (with tire): 67.5mm;● Max Width: 10.9mm
Related links
- Kitronik 2593-D BBC Micro:bit Add-on Kitronik Pair of 5 Spoke Wheels - Green
- Kitronik 2593-TT Robot Kit Kitronik Pair of 5 Spoke Wheels - Yellow
- Kitronik 56102 BBC Micro:bit Add-on Kitronik MI:pro Protector Case for the BBC micro:bit V1 & V2
- Kitronik 5643 BBC Micro:bit Add-on Kitronik LAMP:bit - Street Light for BBC Micro Bit
- Kitronik 5646 BBC Micro:bit Kitronik ACCESS, bit for BBC Micro bit
- Kitronik 5664 BBC Micro:bit Add-on Kitronik Breadboard Breakout for The BBC Micro Bit
- Kitronik 5698 BBC Micro:bit Add-on Kitronik Compact Motor Driver Board for The BBC Micro bit
- Kitronik 5609 BBC Micro:bit Add-on Kitronik Prototyping System for The BBC Micro Bit
