Okdo BNC1M-White BBC Micro:bit Add-on OKdo Micro USB Noodle Cable - 1m White
- RS Stock No.:
- 226-0166
- Mfr. Part No.:
- BNC1M-White
- Manufacturer:
- Okdo
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€1.14
(exc. VAT)
€1.40
(inc. VAT)
In Stock
- 2,896 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €1.14 | - |
| 5 - 9 | €1.12 | 1% |
| 10 + | €1.11 | 2% |
*price indicative
- RS Stock No.:
- 226-0166
- Mfr. Part No.:
- BNC1M-White
- Manufacturer:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Name | OKdo Micro USB Noodle Cable - 1m White | |
| Product Type | BBC Micro:bit Add-on | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Name OKdo Micro USB Noodle Cable - 1m White | ||
Product Type BBC Micro:bit Add-on | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Okdo MicroUSB Noodle Cable is used for applications which need USB connectivity. The shape and structure of the cable adds to the life and strength of the cable giving a stunning user experience.
Made of premium quality material
Has white color
Has length of 1 meter
Related links
- Okdo BNC1M-Blue BBC Micro:bit Add-on OKdo Micro USB Noodle Cable - 1m Blue
- TSG UNC1M-Black BBC Micro:bit Add-on Micro USB Noodle Cable - 1m Black
- Okdo OKDOBPRK BBC Micro:bit Add-on OKdo micro:bit Paper Robot Kit - with micro:bit
- Okdo AAA-MB BBC Micro:bit Add-on Dual AAA Battery Holder
- MicroBit MEFUSBB30AV1 BBC Micro:bit Add-on Micro bit 30cm USB Cable-Black
- MicroBit MEFUSBG30AV1 BBC Micro:bit Add-on Micro bit 30cm USB Cable-Green
- MicroBit MEFUSBB30CV1 BBC Micro:bit Add-on Micro bit 30 cm USB-C Cable Black-MEFUSBB30CV1
- MicroBit MEFUSBB1MAV1 USB Cable bit for BBC Micro bit
