Pfannenberg PY L-M Series Multicolour Beacon 48V dc Continuous, Flashing, Blinking Panel, LED Bulb, IP66
- RS Stock No.:
- 461-006
- Mfr. Part No.:
- 21553818055
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€223.40
(exc. VAT)
€274.78
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.40 |
*price indicative
- RS Stock No.:
- 461-006
- Mfr. Part No.:
- 21553818055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Continuous, Flashing, Blinking | |
| Lens Colour | Multicolour | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 63mA | |
| Mount Type | Panel | |
| Terminal Type | Connecting Terminal | |
| Maximum Supply Voltage | 48V dc | |
| Series | PY L-M | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 124mm | |
| IP Rating | IP66 | |
| Standards/Approvals | DIN EN 981, DIN 54113-2, DIN EN 54, DIN EN 842, EN 60529, EN 60825-1, EN 62262, IEC 73/DIN EN 60073/VDE 0199, NEMA 4/4X, UL | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Continuous, Flashing, Blinking | ||
Lens Colour Multicolour | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 63mA | ||
Mount Type Panel | ||
Terminal Type Connecting Terminal | ||
Maximum Supply Voltage 48V dc | ||
Series PY L-M | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 124mm | ||
IP Rating IP66 | ||
Standards/Approvals DIN EN 981, DIN 54113-2, DIN EN 54, DIN EN 842, EN 60529, EN 60825-1, EN 62262, IEC 73/DIN EN 60073/VDE 0199, NEMA 4/4X, UL | ||
- COO (Country of Origin):
- DE
The Pfannenberg Multifunctional LED light offers RGB multi-color or single-color LED options, providing a wide signaling area and maximum visibility. It features selectable signaling modes, including continuous steady on, blinking, or flashing light. This LED RGB light with white lens and grey base not only adapts to many applications, but is particularly impressive thanks to its safe and simple installation.
Mounting option via external brackets or internal holes
Electrical contact only in the assembled lower part. Cables can be connected according to the junction box principle
No pull/pressure on the terminals or other components, no squeezing of the cables
Multi voltage power supply unit 10 60 V DC
Housing and lens are made of impact-resistant polycarbonate (IK 08)
Protection class: IP 66 (EN 60529), NEMA TYPE 4/4x, IK 08 (EN 50102)
Maximum viewing distance: 111m
Service life of the light source: > 50000h
Related links
- Pfannenberg PY L-S Series Multicolour Beacon 48V dc Blinking Flashing Panel IP66
- Pfannenberg PY L-S Series Yellow Beacon 230V ac/dc Continuous Blinking Panel IP66
- Pfannenberg PY L-M Series Red Beacon 48V dc Flashing Blinking Panel IP66
- Pfannenberg PY L-M Series Multicolour Beacon 120V dc Flashing Blinking Panel IP66
- Pfannenberg PY L-S Series Yellow Beacon 48V dc Flashing Blinking Panel IP66
- Pfannenberg PY L-M-M Series Amber Beacon 48V dc Flashing Blinking Panel IP66
- Pfannenberg PY L-M-M Series Red Beacon 48V dc Blinking Flashing Panel IP66
- Pfannenberg PY L-M Series Amber Beacon 48V dc Blinking Flashing Panel IP66
