Banner K30 Series Yellow, Green, Red Beacon 30V dc Flashing, Steady Base, LED Bulb, IP67, IP69K
- RS Stock No.:
- 331-277
- Mfr. Part No.:
- K30APT2GRYF2
- Manufacturer:
- Banner
Subtotal (1 unit)*
€167.93
(exc. VAT)
€206.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.93 |
*price indicative
- RS Stock No.:
- 331-277
- Mfr. Part No.:
- K30APT2GRYF2
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Yellow, Green, Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 55mA | |
| Mount Type | Base | |
| Current Type | DC | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V dc | |
| Series | K30 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 41mm | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | NEMA, RoHS, CE, cULus, DIN 40050-9, IEC 60068-2-27, IEC 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Yellow, Green, Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 55mA | ||
Mount Type Base | ||
Current Type DC | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V dc | ||
Series K30 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Height 41mm | ||
IP Rating IP67, IP69K | ||
Standards/Approvals NEMA, RoHS, CE, cULus, DIN 40050-9, IEC 60068-2-27, IEC 60068-2-6 | ||
- COO (Country of Origin):
- US
The Banner Indicator combines advanced functionality with user-centric design to meet the demands of diverse applications. Specifically engineered as a multicolour illuminated button, it offers unparalleled touch sensitivity, ensuring activation with minimal physical effort. With its rugged IP69K waterproof construction, this indicator withstands harsh environments, making it an ideal choice for industrial settings. The ergonomic design not only enhances user comfort but also eliminates hand and wrist strain, allowing for long-term usage without fatigue.
Waterproof DIN IP69K rating for protection against high pressure water sprays
Compact design minimizes the encumbrance in installation spaces
Robust output specifications ensure optimal performance
Related links
- Banner K30 Series Green Yellow Beacon 30V dc Flashing LED Bulb IP69K
- Banner K30 Series Green Beacon 30V dc Flashing LED Bulb IP69K
- Banner K30 Series Green Yellow Beacon 30V dc Flashing LED Bulb IP67
- Banner K30 Series Blue Red Yellow Beacon 30V dc Flashing LED Bulb IP67
- Banner K30 Series Red Flashing Base IP67, IP69K
- Banner K30 Series Green Beacon 30V dc Flashing LED Bulb IP69K
- Banner K30 Series Red Steady Base IP65
- Banner K30 Series Green LED Bulb IP69K
