Banner K30 Series Green, Red, Yellow Beacon 30V dc Flashing, Steady Base, LED Bulb, IP67, IP69K
- RS Stock No.:
- 331-270
- Mfr. Part No.:
- K30APT2FGRYF2QP
- Manufacturer:
- Banner
Subtotal (1 unit)*
€221.10
(exc. VAT)
€271.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.10 |
*price indicative
- RS Stock No.:
- 331-270
- Mfr. Part No.:
- K30APT2FGRYF2QP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Green, Red, Yellow | |
| Housing Material | Copolyester | |
| Bulb Type | LED | |
| Current Consumption | 55mA | |
| Mount Type | Base | |
| Current Type | DC | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 30V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | K30 | |
| Maximum Operating Temperature | 50°C | |
| Height | 41mm | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | CE, cULus, DIN 40050-9, IEC 60068-2-27, IEC 60068-2-6, NEMA, RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Green, Red, Yellow | ||
Housing Material Copolyester | ||
Bulb Type LED | ||
Current Consumption 55mA | ||
Mount Type Base | ||
Current Type DC | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 30V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -40°C | ||
Series K30 | ||
Maximum Operating Temperature 50°C | ||
Height 41mm | ||
IP Rating IP67, IP69K | ||
Standards/Approvals CE, cULus, DIN 40050-9, IEC 60068-2-27, IEC 60068-2-6, NEMA, RoHS | ||
- COO (Country of Origin):
- MX
The Banner Indicator with an independent momentary touch button output is built from FDA-grade materials and is rated to IEC IP67, IP68, and IP69K for superior protection against dust and water ingress. Its laser-marked information resists wear from aggressive cleaning procedures, and the design ensures excellent immunity to false triggering from water, detergents, oils, and other contaminants. This makes it ideal for use in harsh industrial environments.
Rugged
Cost effective
Easy to install
Related links
- Banner K30 Series Green Beacon 30V dc Flashing LED Bulb IP69K
- Banner K30 Series Green Yellow Beacon 30V dc Flashing LED Bulb IP67
- Banner K30 Series Yellow Red Beacon 30V dc Flashing LED Bulb IP69K
- Banner K30 Series Blue Red Yellow Beacon 30V dc Flashing LED Bulb IP67
- Banner K30 Series Green Beacon 30V dc Flashing LED Bulb IP69K
- Banner K30 Series Red Flashing Base IP67, IP69K
- Banner K30 Series Green Beacon 30V dc Continuous Base IP67, IP69K
- Banner K30 Series Green LED Bulb IP69K
